Schneider Electric Black Locking Handle

Subtotal (1 unit)*

€43.21

(exc. VAT)

€53.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.21

*price indicative

RS Stock No.:
221-0856
Mfr. Part No.:
NSYTHL455PLM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Lock Type

Key Lock

Colour

Black

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
FR
The Schneider Electrics external handle with 455 barrel & key.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy