nVent SCHROFF Green Locking Handle, PCB Handle
- RS Stock No.:
- 287-9927
- Mfr. Part No.:
- 60817052
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.94 |
*price indicative
- RS Stock No.:
- 287-9927
- Mfr. Part No.:
- 60817052
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Handle Style | PCB Handle | |
| Product Type | Locking Handle | |
| Colour | Green | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Handle Style PCB Handle | ||
Product Type Locking Handle | ||
Colour Green | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff PCB handle facilitates the removal of a PCB even when there is no front panel present.
For board thickness 1.6 mm
RoHS compliant
Related links
- nVent SCHROFF Red Locking Handle, PCB Handle
- nVent SCHROFF Red Polybutylene Terephthalate Locking Handle
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Green Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Locking Handle, L-Handle
- Schneider Electric Harmony 9001K Series Locking Handle Green Handle
- nVent SCHROFF Black Plastic Handle, Handle
- nVent SCHROFF Grey Plastic Handle, Handle
