Schneider Electric Harmony 9001K Series Locking Handle, 30 mm Cutout, Green Handle
- RS Stock No.:
- 654-258
- Mfr. Part No.:
- 9001G24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.84 |
*price indicative
- RS Stock No.:
- 654-258
- Mfr. Part No.:
- 9001G24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Illuminated | No | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Illuminated No | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30mm Long Handle is a green knob designed as a spare part for selector switches. This durable handle provides ergonomic control and reliable operation, making it an ideal accessory for replacing or upgrading selector switch handles.
RoHS compliant
Packaging made with recycled cardboard
Packaging without single use plastic
Related links
- Schneider Electric Harmony 9001K Series Handle Black Handle
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
- Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head Green IP66
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
- Schneider Electric Harmony 9001K Series Selector Switch Head Yellow Handle
- Schneider Electric Harmony 9001K Series Selector Switch Head Red Handle
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
