Master Lock 3 Padlock Lockout Station
- RS Stock No.:
- 108-913
- Mfr. Part No.:
- S1117ES31KA
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€170.72
(exc. VAT)
€209.99
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 02 December 2026
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.72 |
*price indicative
- RS Stock No.:
- 108-913
- Mfr. Part No.:
- S1117ES31KA
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Station | |
| Number of Padlocks | 3 | |
| Width | 420mm | |
| Colour | Black, Red | |
| Material | TPE | |
| Portable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Station | ||
Number of Padlocks 3 | ||
Width 420mm | ||
Colour Black, Red | ||
Material TPE | ||
Portable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Electrical Lockout Kit, features high-use electrical lockout devices and 3 No. S31 Zenex Thermoplastic padlocks, keyed alike stored in a portable toolbox. It includes the toolbox S1017, 3-S31KARED, 1-S806, 2-420, 1-491B, 3-S2390, 2-S2393.
Thermoplasticpadlock
Keyed alike
