Master Lock 12 Padlock Lockout Station

Subtotal (1 unit)*

€22.37

(exc. VAT)

€27.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.37

*price indicative

RS Stock No.:
120-027
Mfr. Part No.:
S125
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lockout Station

Number of Padlocks

12

Colour

Red

Portable

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Safety Padlock Caddy holds safety padlocks near the lockout point and helps ensure all isolation locations are addressed. Holds up to 12 safety padlocks and includes product labels in English, Spanish and French

Holds safety padlocks near lockout point

Helps ensure all locations are addressed

Holds up to 12 safety padlocks

Includes product labels in English, Spanish and French

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy