Subtotal (1 unit)*
€178.50
(exc. VAT)
€219.56
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 02 February 2027
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.50 |
*price indicative
- RS Stock No.:
- 642-807
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Padlocks | 4 | |
| Product Type | Lockout Station | |
| Width | 254mm | |
| Height | 381mm | |
| Colour | Yellow, Black | |
| Material | Aluminium Composite Panel | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Padlocks 4 | ||
Product Type Lockout Station | ||
Width 254mm | ||
Height 381mm | ||
Colour Yellow, Black | ||
Material Aluminium Composite Panel | ||
Depth 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 4-Padlock Lockout Station, Aluminium Composite Panel
The RS PRO Lockout Station is designed to securely organise and store lockout devices, ensuring safety and compliance in industrial environments. With a robust aluminium composite panel construction, it provides durability and resistance to harsh conditions. This lockout station can accommodate up to four padlocks, making it Ideal for managing multiple lockout points efficiently.
Features and Benefits
Aluminium Composite Panel: Offers durability and resistance to harsh industrial conditions.
Compact Design: With dimensions of 381 mm height, 254 mm width, and 35 mm depth, it fits easily into various spaces.
Multiple Padlock Capacity: Accommodates up to 4 padlocks, providing flexibility for different lockout scenarios.
Colour Coded: Available in black and yellow for high visibility and easy identification.
Compact Design: With dimensions of 381 mm height, 254 mm width, and 35 mm depth, it fits easily into various spaces.
Multiple Padlock Capacity: Accommodates up to 4 padlocks, providing flexibility for different lockout scenarios.
Colour Coded: Available in black and yellow for high visibility and easy identification.
Applications
Manufacturing Facilities
Energy and Utilities
Chemical Processing Plants
Construction Sites
Energy and Utilities
Chemical Processing Plants
Construction Sites
Additional Information
Designed to support compliance with safety regulations.
Suitable for use in environments requiring strict lockout procedures.
Suitable for use in environments requiring strict lockout procedures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
