Subtotal (1 kit)*
€438.00
(exc. VAT)
€538.74
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 21 December 2026
- Plus 3 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €438.00 |
*price indicative
- RS Stock No.:
- 710-517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Padlocks | 4 | |
| Product Type | Lockout Station | |
| Width | 483mm | |
| Height | 584mm | |
| Colour | Red, White | |
| Material | 4mm Aluminium Composite Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Padlocks 4 | ||
Product Type Lockout Station | ||
Width 483mm | ||
Height 584mm | ||
Colour Red, White | ||
Material 4mm Aluminium Composite Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 4 Padlock Lockout Station, 4mm Aluminium Composite Panel
The RS PRO Lockout Station is designed to securely store and organise lockout devices, ensuring safety and compliance in industrial environments. With a robust aluminium composite panel construction, this lockout station is Ideal for managing lockout procedures effectively.
Features and Benefits
4 Padlock Capacity: Allows for multiple lockouts to be managed simultaneously.
Durable Material: Constructed from 4mm aluminium composite panel for long-lasting use.
High Visibility: Red and white colours enhance visibility and safety compliance.
Compact Design: Measures 584 mm in height and 483 mm in width, fitting easily into various spaces.
Organised Storage: Keeps lockout devices neatly arranged and ready for use.
Durable Material: Constructed from 4mm aluminium composite panel for long-lasting use.
High Visibility: Red and white colours enhance visibility and safety compliance.
Compact Design: Measures 584 mm in height and 483 mm in width, fitting easily into various spaces.
Organised Storage: Keeps lockout devices neatly arranged and ready for use.
Applications
Manufacturing Facilities
Energy Plants
Chemical Processing
Construction Sites
Energy Plants
Chemical Processing
Construction Sites
Additional Information
Complies with safety regulations for lockout tagout procedures.
Suitable for environments requiring multiple lockout points.
Suitable for environments requiring multiple lockout points.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
