RS PRO 4 Padlock Lockout Station

Subtotal (1 kit)*

€192.18

(exc. VAT)

€236.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 08 October 2026
  • Plus 6 unit(s) shipping from 21 October 2026
  • Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€192.18

*price indicative

RS Stock No.:
710-516
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Station

Number of Padlocks

4

Width

292mm

Height

432mm

Colour

Red, White

Material

4mm Aluminium Composite Panel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 4-Padlock Lockout Station, 4mm Aluminium Composite Panel


This RS PRO lockout station is designed to securely organise and store lockout devices, ensuring safety and compliance in industrial environments. With a robust aluminium composite panel construction, it provides durability and reliability for managing lockout procedures effectively.

Features and Benefits


Durable Construction: Made from 4mm aluminium composite panel for long-lasting use.
Compact Design: Measures 432 mm in height and 292 mm in width, making it suitable for various spaces.
High Visibility: Available in red and white for easy identification.
Secure Storage: Accommodates up to 4 padlocks to ensure equipment is safely locked out.
Organised Layout: Keeps lockout devices neatly arranged and accessible.

Applications


Manufacturing facilities
Electrical maintenance
Mechanical workshops
Industrial safety management

Additional Information


Complies with safety regulations for lockout/tagout procedures.
Designed for easy wall mounting to optimise space.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy