Brady 12 Padlock Lockout Kit
- RS Stock No.:
- 834-427
- Mfr. Part No.:
- WALL-MOUNTABLE LOCKBOX W/ QUICK REL. RED
- Manufacturer:
- Brady
Subtotal (1 unit)*
€100.68
(exc. VAT)
€123.84
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.68 |
*price indicative
- RS Stock No.:
- 834-427
- Mfr. Part No.:
- WALL-MOUNTABLE LOCKBOX W/ QUICK REL. RED
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Kit | |
| Number of Padlocks | 12 | |
| Width | 9.3in | |
| Height | 6.1in | |
| Colour | Red | |
| Material | Steel | |
| Portable | Yes | |
| Standards/Approvals | RoHS | |
| Depth | 3.6in | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Kit | ||
Number of Padlocks 12 | ||
Width 9.3in | ||
Height 6.1in | ||
Colour Red | ||
Material Steel | ||
Portable Yes | ||
Standards/Approvals RoHS | ||
Depth 3.6in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady wall-mountable lock box provides a secure and organised solution for group lockout situations, designed to enhance safety during maintenance activities by allowing multiple padlocks to be used simultaneously.
Constructed from heavy-duty steel for superior strength
Powder-coated finish ensures exceptional corrosion protection
Accommodates up to 12 padlocks for comprehensive security
Shackle holes accept diameters of 9/32 in. or 7 mm
Rugged polycarbonate carrying handle offers reliable portability
Service temperature range from -40°C to +100°C to suit diverse environments
Related links
- Brady 12 Padlock Lockout Station
- Brady 13 Padlock Lockout Station
- Brady 17 Padlock Lockout Station
- Spectrum Industrial 12 Padlock Lockout Station
- RS PRO 12 Padlock Lockout Station
- Master Lock 12 Padlock Lockout Station
- Brady Red 12-Lock Lockout Fibreglass Reinforced Nylon Padlock & Key Racks & Carrier
- Brady 10 Padlock Lockout Station
