Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- RS Stock No.:
- 108-901
- Mfr. Part No.:
- S2393
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Limited stock
- Plus 252 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 108-901
- Mfr. Part No.:
- S2393
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Universal Miniature Circuit Breaker Lockout Device locks out most miniature ISO/DIN pin-out circuit breakers throughout the world. The patented device fits breaker toggle and can be tightened using screwdriver. Device works with all Master Lock and American Lock safety padlocks and most hasps.
Universal Miniature Circuit Breaker Lockout
Locks out virtually all miniature ISO/DIN circuit breakers throughout the world
Fits on breaker toggles and can be tightened using screwdriver
Works with all Master Lock and American Lock safety padlocks and lockout hasps
Related links
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Catu Black Yellow 1-Lock Lockout Circuit Breaker Lockout, 7 mm
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout ABS, Metal Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Master Lock 1-Lock Lockout Thermoplastic Circuit Breaker Lockout
