Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- RS Stock No.:
- 120-024
- Mfr. Part No.:
- 416
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
Limited stock
- Plus 629 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.71 |
*price indicative
- RS Stock No.:
- 120-024
- Mfr. Part No.:
- 416
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Aluminium | |
| Shackle Diameter | 7mm | |
| Shackle Length | 112mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Hasp | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Aluminium | ||
Shackle Diameter 7mm | ||
Shackle Length 112mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Aluminum Safety Lockout Hasp features a 1in (25mm) inside jaw diameter and can hold up to six padlocks. Ideal for lockout by multiple workers at each lockout point, the hasp keeps equipment inoperative while repairs or adjustments are made. Control cannot be turned on until last workers padlock is removed from hasp.
Aluminum Lockout Hasp
Lockout by multiple workers at each lockout point
Keeps equipment inoperative while repairs or adjustments are being made
Control cannot be turned on until last workers safety padlock is removed from hasp
Spark resistant aluminum
Related links
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- Master Lock Red 6-Lock Lockout Nylon Electrical Lockout
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Cast Aluminium Lockout, 5 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
