Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- RS Stock No.:
- 120-037
- Mfr. Part No.:
- S430
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- Plus 157 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 120-037
- Mfr. Part No.:
- S430
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Steel | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | DIN-rail Mounting Type | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Hasp | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 2 | ||
Material Steel | ||
Shackle Diameter 7mm | ||
Standards/Approvals DIN-rail Mounting Type | ||
- COO (Country of Origin):
- CN
The Master Lock Steel Hasp features a 2-1/4in (57mm) x 3in (75mm) x 1in (25mm) inside jaw diameter and holds up to two padlocks. The 4mm steel hasp fits smaller lockout points.
Steel hasp fits smaller lockout points
Steel shackle, plastic body
Holds up to 2 safety padlocks
Can be used with the S100 Lockout Leash? Lanyard
Related links
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- ABUS Yellow Lockout Hasp Steel Lockout Hasp, 3.81 cm
