Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm

Subtotal (1 unit)*

€9.93

(exc. VAT)

€12.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 198 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.93

*price indicative

RS Stock No.:
174-9114
Distrelec Article No.:
301-08-378
Mfr. Part No.:
ECONOMY LOCKOUT- 1.0" HASP
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout Hasp

Product Type

Lockout

Colour

Red

Number of Locks

6

Material

Aluminium

Shackle Diameter

10.01mm

Standards/Approvals

No

COO (Country of Origin):
CN

Brady Lockout


The Brady economy lockout hasps provide lockout protection at a reasonable price and for use with a fuse or switch box. It is made from aluminium with red powder-coated. This is available in 10mm lock shackle diameter.

Features and Benefits


• 6 padlocks can be applied

• Easy to use

• Hasp shackle diameter is 25.4 mm

• Light in weight

• Non-sparking small hasp

• Operating temperature ranges between -30°C and 175°C

Applications


• Commercial premises

• Factories

• Industries

Certifications


• ANSI Standard Z244 approved

• OSHA 29 CFR 1910.147

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy