ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- RS Stock No.:
- 272-2605
- Mfr. Part No.:
- H702 ROUGE
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- Plus 356 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 272-2605
- Mfr. Part No.:
- H702 ROUGE
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Material | Steel | |
| Shackle Diameter | 3.81cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Hasp | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Material Steel | ||
Shackle Diameter 3.81cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS robust main switch interlocks made of steel thus turn one mounting point into six. This means that not only one, but up to six padlocks can be hooked in. Up to six people thus independently secure the energy point against unauthorised reconnection.
Vinyl coated high tensile steel
Available with or without pry-resistant interlocking tabs for additional security
Related links
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Yellow Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Yellow Lockout Hasp Steel 3.81 cm
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
