Master Lock Red 1-Lock Lockout Durable Aluminium, Hardened Steel Blind Flange Lockout, 7 mm
- RS Stock No.:
- 120-051
- Mfr. Part No.:
- S3922
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€113.11
(exc. VAT)
€139.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.11 |
*price indicative
- RS Stock No.:
- 120-051
- Mfr. Part No.:
- S3922
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Blind Flange Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Durable Aluminium, Hardened Steel | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Blind Flange Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Durable Aluminium, Hardened Steel | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Blind Flange Lockout device is a physical, best practice solution for pipeline maintenance. The adjustable cup allows for a secure fit that conceals and locks out access to nuts holding a blind in place. Workers can perform maintenance with confidence that the blind they placed on a pipeline will not be removed until all workers have removed their padlocks. 4 locking holes allow for multiple workers to lockout device at one time.
Device fully conceals flange bolts preventing access to the blind until all work has been completed
Adjustable device provides a tight fit, adapting to multiple flanged pipe applications
Four lockout holes allow for multiple workers to lockout device at one time
Durable aluminum and hardened steel construction withstands conditions indoors and out
Related links
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- RS PRO Red 36-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS PRO Red 27-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS PRO Red 14-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
