RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- RS Stock No.:
- 802-207
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.73
(exc. VAT)
€39.03
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.73 |
*price indicative
- RS Stock No.:
- 802-207
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Blind Flange Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | PVC | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Blind Flange Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material PVC | ||
Shackle Diameter 8mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 8 mm Blind Flange Lockout
The RS PRO Blind Flange Lockout is designed to provide a secure method of isolating flange connections during maintenance or repair work. Made from Durable PVC, this lockout device ensures safety by preventing accidental engagement of machinery. Its bright red color enhances visibility, making it easy to identify when in use.
Features and Benefits
Material: PVC construction offers durability and resistance to environmental factors.
Colour: Red color enhances visibility for easy identification.
Shackle Diameter: 8 mm shackle diameter provides a secure fit on various flange sizes.
Number of Locks: Accommodates one lock, ensuring a single point of control.
Standards Approval: RS PRO Seal of Approval guarantees quality and reliability.
Colour: Red color enhances visibility for easy identification.
Shackle Diameter: 8 mm shackle diameter provides a secure fit on various flange sizes.
Number of Locks: Accommodates one lock, ensuring a single point of control.
Standards Approval: RS PRO Seal of Approval guarantees quality and reliability.
Applications
Industrial maintenance
Oil and gas industry
Chemical processing plants
Manufacturing facilities
Oil and gas industry
Chemical processing plants
Manufacturing facilities
Additional Information
Complies with safety regulations for lockout devices
Suitable for use in harsh environments
Easy to install and remove without tools
Suitable for use in harsh environments
Easy to install and remove without tools
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Polyamide Nylon Pneumatic Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Nylon Stainless Steel Lockout Device, 8 mm
