Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- RS Stock No.:
- 119-982
- Mfr. Part No.:
- S3068
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€80.47
(exc. VAT)
€98.98
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.47 |
*price indicative
- RS Stock No.:
- 119-982
- Mfr. Part No.:
- S3068
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Material | Steel, Durable Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Material Steel, Durable Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Seal Tight Handle-On Ball Valve Lockout features durable aluminum & steel construction to defy corrosive environments and extreme temperatures. The patent-pending lightweight and compact device is designed to clamp tight on handle stop to prevent handle movement. It can be applied to 1/4in (6mm) to 4in (102mm) sized valves and works on insulated pipes and in close quarters
Clamps tight on handle stop to prevent handle movement
For valve diameters of 1/4in (6mm) to 4in (101mm)
Works on insulated pipes and in close quarters
Durable aluminum and steel construction defies corrosive environments and extreme temperatures
Works with all Master Lock and American Lock safety padlocks and lockout hasps
Lightweight and compact for easy carrying and storage
Includes product labels in English, Spanish and French
Related links
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Master Lock Red Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red Lockout Pressurised Gas Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
