RS PRO Natural 6-Lock Lockout 304 Stainless Steel Lockout Cable
- RS Stock No.:
- 694-359
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €41.82 |
*price indicative
- RS Stock No.:
- 694-359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout Cable | |
| Product Type | Lockout | |
| Colour | Natural | |
| Number of Locks | 6 | |
| Material | 304 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout Cable | ||
Product Type Lockout | ||
Colour Natural | ||
Number of Locks 6 | ||
Material 304 Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 304 Stainless Steel Lockout Cable
The RS PRO Lockout Cable is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. Made from Durable 304 stainless steel, this lockout solution is Ideal for industrial environments where reliability and strength are paramount.
Features and Benefits
304 Stainless Steel Construction: Provides excellent corrosion resistance and durability.
Six Lock Capability: Allows multiple workers to secure the lockout, ensuring comprehensive safety.
Flexible Cable Design: Easily adapts to various equipment shapes and sizes for versatile application.
High Visibility: Natural finish enhances visibility, aiding in quick identification during safety checks.
Secure Locking Mechanism: Ensures that equipment remains inoperable during maintenance.
Six Lock Capability: Allows multiple workers to secure the lockout, ensuring comprehensive safety.
Flexible Cable Design: Easily adapts to various equipment shapes and sizes for versatile application.
High Visibility: Natural finish enhances visibility, aiding in quick identification during safety checks.
Secure Locking Mechanism: Ensures that equipment remains inoperable during maintenance.
Applications
Manufacturing Facilities
Chemical Processing Plants
Energy Production Sites
Automotive Workshops
Chemical Processing Plants
Energy Production Sites
Automotive Workshops
Additional Information
Complies with relevant safety standards to ensure worker protection.
Suitable for use in harsh industrial environments due to robust material construction.
Suitable for use in harsh industrial environments due to robust material construction.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
- RS PRO Silver 13-Lock Key Lock Box 304 Stainless Steel Lockout
- Master Lock Black 10 mm
- RS PRO Chrome 6-Lock Lockout Hasp Stainless Steel Sheet Hasp Lockout, 8.25 mm
- RS PRO Black Polypropylene 7 mm
- Brady Red 1-Lock Lockout Steel Lockout Cable
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
