Panduit Black 1-Lock Lockout Steel, Aluminium Safety Padlock, 6.6 mm
- RS Stock No.:
- 655-380
- Mfr. Part No.:
- PSL-8BL
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.24 |
*price indicative
- RS Stock No.:
- 655-380
- Mfr. Part No.:
- PSL-8BL
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Lockout | |
| Sub Type | Safety Padlock | |
| Colour | Black | |
| Number of Locks | 1 | |
| Material | Steel, Aluminium | |
| Shackle Diameter | 6.6mm | |
| Shackle Length | 1.5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Lockout | ||
Sub Type Safety Padlock | ||
Colour Black | ||
Number of Locks 1 | ||
Material Steel, Aluminium | ||
Shackle Diameter 6.6mm | ||
Shackle Length 1.5in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Panduit Non-Conductive Short Shackle Padlock provides protection against electrical hazards. The key-retention feature means the key cannot be removed from the padlock when open. The padlock can be ordered with various keying options (keyed-alike and master-keyed). The six-pin cylinder design allows for many key change options.
Arm Material Steel
Body Material Aluminum
Color Black
Related links
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Brown 1-Lock Lockout Steel 6.6 mm
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Green 1-Lock Lockout Steel 6.6 mm
- Panduit Blue 1-Lock Lockout Steel 6.6 mm
- RS PRO Black 1-Lock Lockout Steel 6 mm
- RS PRO Black 1-Lock Lockout Nylon 6 mm
- RS PRO Black 1-Lock Lock ABS 5 mm
