RS PRO Red 2-Lock Valve Lockout Steel Lockout
- RS Stock No.:
- 694-360
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.34
(exc. VAT)
€32.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.34 |
*price indicative
- RS Stock No.:
- 694-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Valve Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Valve Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Steel Valve Lockout, 2 Locks
The RS PRO Red Steel Valve Lockout is designed to provide a secure method for locking out valves during maintenance or repair work. This lockout device ensures that valves remain in the off position, preventing accidental activation and enhancing workplace safety.
Features and Benefits
Steel Construction: Offers durability and resistance to tampering.
Red Colour: Provides high visibility for easy identification.
Two Lock Capability: Allows for multiple locks to be used, ensuring added security.
Adjustable Design: Fits a variety of valve sizes for versatile application.
Corrosion Resistant: Suitable for use in harsh industrial environments.
Red Colour: Provides high visibility for easy identification.
Two Lock Capability: Allows for multiple locks to be used, ensuring added security.
Adjustable Design: Fits a variety of valve sizes for versatile application.
Corrosion Resistant: Suitable for use in harsh industrial environments.
Applications
Industrial maintenance
Chemical processing plants
Oil and gas facilities
Manufacturing operations
Chemical processing plants
Oil and gas facilities
Manufacturing operations
Additional Information
Complies with OSHA lockout/tagout standards
Suitable for use with padlocks (not included)
Suitable for use with padlocks (not included)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 4-Lock Valve Lockout Steel Lockout
- RS PRO Red 3-Lock Valve Lockout Steel Lockout
- Brady Red 2-Lock Valve Lockout Brass Stainless Steel Universal Valve Lockout, 9.91 in
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 2-Lock Lockout Nylon 6.6 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 2-Lock Lockout ABS Lockout
- Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in
