RS PRO Red 3-Lock Valve Lockout Steel Lockout
- RS Stock No.:
- 694-361
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 694-361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Valve Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 3 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Valve Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 3 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Steel Valve Lockout, 3 Locks
The RS PRO Red Steel Valve Lockout is designed to secure valves and prevent accidental activation during maintenance or repair work. Made from Durable steel, this lockout device can accommodate up to three locks, ensuring maximum safety and compliance with safety protocols.
Features and Benefits
Durable Steel Construction: Provides robust protection and longevity in industrial environments.
Red Colour: Enhances visibility for easy identification and safety compliance.
Accommodates Up to 3 Locks: Allows multiple workers to secure the valve, ensuring collaborative safety measures.
Corrosion Resistant: Suitable for use in harsh environments, reducing maintenance needs.
Easy Installation: Quick and simple to apply, saving time during lockout procedures.
Red Colour: Enhances visibility for easy identification and safety compliance.
Accommodates Up to 3 Locks: Allows multiple workers to secure the valve, ensuring collaborative safety measures.
Corrosion Resistant: Suitable for use in harsh environments, reducing maintenance needs.
Easy Installation: Quick and simple to apply, saving time during lockout procedures.
Applications
Industrial Maintenance
Chemical Processing Plants
Oil and Gas Industry
Manufacturing Facilities
Chemical Processing Plants
Oil and Gas Industry
Manufacturing Facilities
Additional Information
Complies with OSHA lockout/tagout standards
Suitable for a wide range of valve sizes
Ideal for group lockout situations
Suitable for a wide range of valve sizes
Ideal for group lockout situations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 3-Lock Valve Lockout Metal ButterFly Valve Lockout
- RS PRO Red 2-Lock Valve Lockout Steel Lockout
- RS PRO Red 4-Lock Valve Lockout Steel Lockout
- RS PRO Red 3-Lock Valve Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 3-Lock Valve Lockout Polyurethane Lockout, 89 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- ABUS Red 3-Lock Valve Lockout Plastic Gate Valve Lockout, 165 mm
- Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in
