Subtotal (1 kit)*
€1,292.34
(exc. VAT)
€1,589.58
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €1,292.34 |
*price indicative
- RS Stock No.:
- 694-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Blue | |
| Number of Locks | 11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Blue | ||
Number of Locks 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 11-Piece Lockout Kit
This RS PRO Lockout Kit is designed to ensure safety and compliance in industrial environments by preventing accidental equipment start-up during maintenance. With 11 essential components, it provides a comprehensive solution for locking out a variety of equipment types, enhancing workplace safety.
Features and Benefits
11-Piece Kit: Offers a complete solution for various lockout needs.
Durable Construction: Ensures long-lasting performance in industrial settings.
Versatile Use: Suitable for a wide range of equipment and machinery.
Durable Construction: Ensures long-lasting performance in industrial settings.
Versatile Use: Suitable for a wide range of equipment and machinery.
Applications
Manufacturing Facilities
Maintenance Operations
Electrical Installations
Maintenance Operations
Electrical Installations
Additional Information
Includes a variety of lockout devices and tags.
Complies with relevant safety standards.
Complies with relevant safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Martindale 1-Lock Lockout Kit Lockout Kit
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- Brady Blue, Black 1-Lock Lockout Kit Lockout Tagout Kit
- RS PRO White Lockout Kit Lockout Kit
