ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS Stock No.:
- 218-4719
- Mfr. Part No.:
- E203
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 218-4719
- Mfr. Part No.:
- E203
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Universal Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Universal Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS lockout device fits for all common circuit breakers and fuses, to lock out single and multi-pole circuit breakers. Ease to use using hand wheel screw head so that no additional tool is needed, but possible to tighten even more thanks to additional screw slot.
Colour is red
Related links
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- ABUS Red 6.5 mm
- ABUS Red 6.5 mm
- Brady Black 7.137 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- ABUS Red 1-Lock Lockout Plastic Circuit Breaker Lockout, 57 mm
- RS PRO Blue 1-Lock Lockout ABS Universal Miniature Circuit Breaker Lockout, 8 mm
