RS PRO Red 1-Lock Lockout Polyamide Nylon Pneumatic Lockout, 8 mm
- RS Stock No.:
- 710-509
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 710-509
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Pneumatic Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polyamide Nylon | |
| Shackle Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Pneumatic Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polyamide Nylon | ||
Shackle Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 8 mm Pneumatic Lockout, Red Polyamide Nylon
This RS PRO pneumatic lockout device is designed to securely isolate pneumatic energy sources, ensuring safety during maintenance and repair operations. Made from Durable red polyamide nylon, it is Ideal for preventing accidental activation of pneumatic systems, enhancing workplace safety.
Features and Benefits
Durable Polyamide Nylon Construction: Provides long-lasting performance and resistance to wear and tear.
8 mm Shackle Diameter: Suitable for a variety of pneumatic applications, ensuring compatibility with standard fittings.
Single Lock Design: Simplifies the lockout process, making it easy to use and manage.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety.
Bright Red Colour: Enhances visibility, ensuring the lockout device is easily identifiable.
8 mm Shackle Diameter: Suitable for a variety of pneumatic applications, ensuring compatibility with standard fittings.
Single Lock Design: Simplifies the lockout process, making it easy to use and manage.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety.
Bright Red Colour: Enhances visibility, ensuring the lockout device is easily identifiable.
Applications
Industrial maintenance
Repair operations
Pneumatic system isolation
Repair operations
Pneumatic system isolation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout PVC Blind Flange Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout Nylon Stainless Steel Lockout Device, 8 mm
- RS PRO Red 1-Lock Lockout Steel 6.35 mm
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
