RS PRO Red 1-Lock Lockout Nylon, PVC, Stainless Steel Lockout Device, 8 mm
- RS Stock No.:
- 710-492
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 710-492
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout Device | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon, PVC, Stainless Steel | |
| Shackle Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout Device | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon, PVC, Stainless Steel | ||
Shackle Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 8 mm Shackle Lockout Device
The RS PRO 8 mm Shackle Lockout Device is designed to ensure safety during maintenance and repair operations by securely locking out equipment. This lockout device is Ideal for preventing accidental start-up of machinery, providing peace of mind and compliance with safety standards.
Features and Benefits
8 mm Shackle Diameter: Allows for secure locking on a variety of equipment.
Constructed from Nylon, PVC, and Stainless Steel: Offers durability and resistance to environmental factors.
Single Lock Capability: Simplifies the locking process while maintaining security.
Red Colour: Enhances visibility for safety compliance.
Constructed from Nylon, PVC, and Stainless Steel: Offers durability and resistance to environmental factors.
Single Lock Capability: Simplifies the locking process while maintaining security.
Red Colour: Enhances visibility for safety compliance.
Applications
Manufacturing
Construction
Energy
Utilities
Construction
Energy
Utilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ABUS Grey 2-Lock Lockout Stainless Steel Lockout Device, 8 mm
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 2-Lock Lockout Nylon 6.6 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- RS PRO Red 1-Lock Lockout Steel 6.35 mm
