Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 11 February 2027
- Plus 100 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 710-511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Tool Pouch | |
| Colour | Red | |
| Number of Locks | 0 | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Tool Pouch | ||
Colour Red | ||
Number of Locks 0 | ||
Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Cloth Tool Pouch Lockout
This RS PRO Tool Pouch is designed for lockout applications, providing a convenient and secure way to store and transport lockout devices and tools. Made from Durable cloth material, it ensures long-lasting use in industrial environments.
Features and Benefits
Durable Cloth Material: Provides longevity and resistance to wear and tear.
Red Colour: Enhances visibility and easy identification in busy workspaces.
Spacious Design: Accommodates multiple lockout devices and tools.
Red Colour: Enhances visibility and easy identification in busy workspaces.
Spacious Design: Accommodates multiple lockout devices and tools.
Applications
Industrial safety
Electrical maintenance
Mechanical lockout procedures
Electrical maintenance
Mechanical lockout procedures
Additional Information
Designed for use in lockout tagout procedures
Ideal for organising and transporting lockout equipment
Ideal for organising and transporting lockout equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black, Red 0-Lock Tool Belt Pouch Cloth Lockout
- RS PRO Red 2-Lock Valve Lockout Steel Lockout
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Red 4-Lock Valve Lockout Steel Lockout
- RS PRO Red 1-Lock Lockout Kit Lockout
- RS PRO Red 2-Lock Lockout ABS Lockout
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red, Black 6-Lock Lockout Nylon Cable Lockout
