RS PRO Red 3-Lock Valve Lockout PUR Gate Valve Lockout

Subtotal (1 unit)*

€61.14

(exc. VAT)

€75.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.14

*price indicative

RS Stock No.:
750-829
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Gate Valve Lockout

Product Type

Valve Lockout

Colour

Red

Number of Locks

3

Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Red Polyurethane Valve Lockout


The RS PRO Red Polyurethane Valve Lockout is designed to secure gate valves and prevent accidental operation during maintenance or repair work. This lockout device is essential for ensuring safety in industrial environments by providing a reliable method to lock valves in the off position.

Features and Benefits


Durable Polyurethane Construction: Offers high resistance to chemicals and physical impact.
Bright Red Colour: Enhances visibility for safety compliance.
Three Lock Capability: Accommodates up to three padlocks for added security.
Adjustable Design: Fits a range of gate valve sizes for versatile application.
Easy Installation: Quick to apply and remove, reducing downtime.

Applications


Oil and Gas Industry
Chemical Processing Plants
Water Treatment Facilities
Manufacturing Plants

Additional Information


Complies with OSHA safety standards for lockout tagout procedures.
Suitable for use in environments with exposure to harsh chemicals.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy