ABUS Red 3-Lock Valve Lockout Plastic Gate Valve Lockout, 165 mm
- RS Stock No.:
- 518-547
- Mfr. Part No.:
- 97492
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€158.37
(exc. VAT)
€194.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.37 |
*price indicative
- RS Stock No.:
- 518-547
- Mfr. Part No.:
- 97492
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Valve Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Red | |
| Number of Locks | 3 | |
| Material | Plastic | |
| Shackle Diameter | 165mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Valve Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Red | ||
Number of Locks 3 | ||
Material Plastic | ||
Shackle Diameter 165mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS Gate valve lockout is designed to secure closed flow valves, enhancing occupational safety in industrial and trade settings. By enclosing the hand wheel and securing it with a padlock, it prevents accidental operation during maintenance, reducing risks of misunderstandings and workplace accidents. This lockout/tagout mechanism ensures that the valve remains locked in a closed position while being clearly marked as intentionally shut off.
Plastic trays for plugging together
Locks flow valves
With multi level adjustment option
Related links
- ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
