RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS Stock No.:
- 802-223
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.86 | €1.786 |
*price indicative
- RS Stock No.:
- 802-223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Sub Type | Lockout | |
| Colour | Metallic Silver | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Sub Type Lockout | ||
Colour Metallic Silver | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Padlock, 9.5 mm Shackle Diameter
This RS PRO padlock is designed for secure lockout applications, ensuring safety and compliance with OSHA standards. Made from Durable stainless steel, it offers robust protection against tampering and corrosion, making it Ideal for industrial environments.
Features and Benefits
Stainless Steel Construction: Provides excellent durability and resistance to corrosion.
9.5 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Approved: Meets safety standards for industrial lockout applications.
Metallic Silver Finish: Offers a professional appearance and easy identification.
9.5 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Approved: Meets safety standards for industrial lockout applications.
Metallic Silver Finish: Offers a professional appearance and easy identification.
Applications
Industrial safety lockout procedures
Electrical panel lockout
Machinery maintenance lockout
Electrical panel lockout
Machinery maintenance lockout
Additional Information
Complies with OSHA safety standards for lockout applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 1-Lock Padlock ABS 6 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- RS PRO Red 1-Lock Padlock ABS 3 mm
