Master Lock Red 1-Lock Lockout Nylon, Thermoplastic (Housing) Cable Lockout, 9.5 mm

Subtotal (1 unit)*

€80.29

(exc. VAT)

€98.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.29

*price indicative

RS Stock No.:
120-018
Mfr. Part No.:
S866
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Cable Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Nylon, Thermoplastic (Housing)

Shackle Diameter

9.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Retractable Cable Lockout Device, ideal for electrical lockouts, features a tough, flexible nylon core cable with a yellow plastic coating. Designed with a built-in Cable Management System, the take-up reel and internal ratcheting mechanism only allow for tension to be increased on the cable - even after safety padlocks are applied. The contoured thermoplastic cable housing withstands harsh environments and allows for the stacking and transportation of multiple devices. Includes high-visibility, write-on safety labels in English, Spanish and French.

Cable lockout with adjustable Nylon Core Cable

Tough, lightweight thermoplastic body withstands chemicals

Ergonomic design eases operation when wearing gloves

Contoured design provides ability to stack, transport, and store multiple devices

Suitable for lockout in electrical environments

Includes high-visibility, write-on safety labels in English, Spanish and French

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy