Brady Black, Red 1-Lock Lockout Polypropylene Universal Circuit Breaker Lockout, 7.137 mm

Subtotal (1 unit)*

€43.50

(exc. VAT)

€53.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.50

*price indicative

RS Stock No.:
834-374
Mfr. Part No.:
ROT1
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Universal Circuit Breaker Lockout

Colour

Black, Red

Number of Locks

1

Material

Polypropylene

Shackle Diameter

7.137mm

Shackle Length

88.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady miniature circuit breaker lockout is a reliable solution designed to securely manage miniature circuit breakers, ensuring safety during maintenance and repairs.

Locks out miniature circuit breakers without the need for tools

Installs easily using a convenient thumb wheel

Compatible with lightweight Brady Compact safety padlocks

Constructed from Durable glass-filled nylon and available individually or in packs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy