Brady Red 1-Lock Lockout Polypropylene Air Line Regulator Lockout, 3.81 mm
- RS Stock No.:
- 322-5072
- Mfr. Part No.:
- NO HOLE CIRCUIT BREAKER LOCKOUT 277 VOLT
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.28
(exc. VAT)
€21.25
(inc. VAT)
- RS Stock No.:
- 322-5072
- Mfr. Part No.:
- NO HOLE CIRCUIT BREAKER LOCKOUT 277 VOLT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Air Line Regulator Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 3.81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Air Line Regulator Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 3.81mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Brady Clamp-On Breaker Lockout
The Brady clamp-on breaker lockout is a very versatile device. The user can easily install this lockout by using the proprietary thumbwheel design without any screwdrivers. It is made of polypropylene and is available in red colour.
Features and Benefits
Works on a wide range of single-pole and internal-trip multi-pole breakers
Detachable cleat (included) expands the range of applicable breakers
The shackle diameter is 0.281in.
Dimensions are 2.205in x 0.95in x 0.35in
Related links
- Brady Red Lockout Polypropylene Circuit Breaker Lockout Accessory
- Brady Black 7.137 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 8.64 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm

