Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- RS Stock No.:
- 237-0534
- Mfr. Part No.:
- 105718
- Manufacturer:
- Brady
Subtotal (1 unit)*
€17.77
(exc. VAT)
€21.86
(inc. VAT)
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.77 |
*price indicative
- RS Stock No.:
- 237-0534
- Mfr. Part No.:
- 105718
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 8.51mm | |
| Standards/Approvals | OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI standard Z244 1 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 8.51mm | ||
Standards/Approvals OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI standard Z244 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady steel lockout hasp includes tamperproof interlocking tabs to prevent unauthorised opening. Constructed of case-hardened steel with rust proof plating and bright red vinyl.
Bright red vinyl insulation
6 padlocks can be attached
Maximum 9.53 mm shackle diameter
Related links
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
