Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control

Subtotal (1 unit)*

€103.78

(exc. VAT)

€127.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.78

*price indicative

RS Stock No.:
174-9123
Distrelec Article No.:
303-96-372
Mfr. Part No.:
METAL WALL LOCK BOX, SMALL
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Group Lockout & Permit Control

Product Type

Lockout

Colour

Red

Number of Locks

7

Material

Powder Coated Steel

Standards/Approvals

No

COO (Country of Origin):
CN

Brady Lockout


The Brady metal wall lock box with a key slot on top and includes a clear Lexan window that slides out when locks are removed. It comes with 7 key pegs that hold 5 keys each and ID labels. This is made from powder-coated steel material.

Features and Benefits


• 7 padlocks can be applied

• Compact in size

• Durable material

• Each employee retains exclusive control

• English legend language

• Predrilled holes and hardware for quick mounting

• Simple key management due to labels

Applications


• Commercial premises

• Hotels

• Industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy