Brady Red 3-Lock Lockout Kit Acrylic Lockout Box

Subtotal (1 unit)*

€182.30

(exc. VAT)

€224.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.30

*price indicative

RS Stock No.:
834-405
Mfr. Part No.:
GROUP LOCKOUT CENTER 3 HOOKS
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout Box

Product Type

Lockout Kit

Colour

Red

Number of Locks

3

Material

Acrylic

Shackle Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady versatile lockout solution designed to enhance safety across facilities. This device accommodates multiple padlocks, providing effective isolation for equipment during maintenance.

Locks out multiple gate valves simultaneously

Constructed from heavy-duty chemical resistant nylon

Three padlocks can be applied for enhanced security

Compatible with various cable options for increased flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy