Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm

Subtotal (1 unit)*

€46.20

(exc. VAT)

€56.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.20

*price indicative

RS Stock No.:
237-0520
Distrelec Article No.:
304-22-508
Mfr. Part No.:
GATE VALVE LOCKOUTS GVLO 6.5-10 RED
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Shackle Diameter

9.53mm

Standards/Approvals

UL94 HB

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady gate valve lockout has unique knockout centre accommodates OS & Y or "rising stem" valves. Lockouts accept locks with shackles up to 9.53 mm diameter. Danger labels in English, Spanish and French are included.

Polypropylene body

Red in colour

318.30 mm (W) x 276.20 mm (H) x 267.21 mm (Diameter) x 76.20 mm (D) dimensions

-40 °C to 150 °C service temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy