Martindale Bright Yellow 3-Lock Lockout ABS, Polycarbonate Lock
- RS Stock No.:
- 180-6521
- Mfr. Part No.:
- LOK6/PK3
- Manufacturer:
- Martindale
Subtotal (1 pack of 3 units)*
€61.46
(exc. VAT)
€75.60
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.46 | €20.487 |
*price indicative
- RS Stock No.:
- 180-6521
- Mfr. Part No.:
- LOK6/PK3
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout | |
| Sub Type | Lock | |
| Colour | Bright Yellow | |
| Number of Locks | 3 | |
| Material | ABS, Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout | ||
Sub Type Lock | ||
Colour Bright Yellow | ||
Number of Locks 3 | ||
Material ABS, Polycarbonate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The LOK6 is a universal locking off device for fuse carriers. Designed to restrict finger access to live contacts and prevent the reinsertion of a fuse whilst maintenance is in progress, the LOK6 is ideally suited to Red Spot and other similar style fuse holders. Its easily adjustable to fit fuse holders from 20A to 100A, providing a one size fits all solution saving time sourcing the right device for the job. Manufactured without any metal parts – to reduce the risk of use in live working environments – the LOK6 is constructed from a resilient flame-retardant blend of Polycarbonate and ABS for high impact strength and long term durability. Designed in Martindales distinctive yellow casing, to make it easily identifiable, the new locking off device from Martindale Electric is quick to install without the need for any tools. The LOK6 is suitable for use with a wide range of locking padlocks with wire shackles up to 7mm in diameter. Martindale Electric recommend the use of the PAD10R or insulated padlock PAD20R (not included).
Related links
- Martindale Bright Yellow 1-Lock Lock ABS, Polycarbonate Isolation Lock
- Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- RS PRO Clear 1-Lock Lockout ABS 7.25 mm
- Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- Brady Yellow 3-Lock Lockout Nylon Cable Lockout Device, 7 mm
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- ABUS Red 6.5 mm
