RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm

Subtotal (1 unit)*

€14.10

(exc. VAT)

€17.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 892 unit(s) shipping from 16 November 2026
  • Plus 192 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.10

*price indicative

RS Stock No.:
221-5275
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Fuse Lockout

Colour

Yellow

Number of Locks

1

Material

ABS

Shackle Diameter

7.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Fuse Lockout Device


Introducing from RS PRO a useful fuse lockout device compatible with the older generation red spot style fuse holder bases. The main purpose of the lockout is to restrict access to live contacts and reinsertion of fuses while maintenance and repairs are in progress. The RS PRO Fuse Lockout is fully adjustable to fit 20A to 100A fuse and uses an effective clamp system to grip the wall of the fuse holder without damage.

How does this lock work?


To install, open the toggle and open the inner jaw via the screw. Place the jaw over the wall of the holder and adjust the sliding cover to match the overall base length. Twist the toggle clockwise to tighten (it’s important not to overtighten, finger tight is ideal), close the toggle, quick check to make sure all is correct then secure with a safety padlock and tag.

Why would you need a safety lockout?


Lockouts are vital safety devices that should be used always to ensure a circuit breaker is not switched on inadvertently. If multiple engineers are working with the system, a hasp, tag, and individual padlocks can be attached, and only when all devices have been removed will the system be safe to reactivate.

Features and Benefits


  • Yellow safety lock

  • ABS, Polycarbonate

  • Fully adjustable

  • Compatible with red spot style fuse holder

  • Used with fuse carriers from 20A to 100A

  • Easy to install

  • Recommendations


    RS PRO recommends an insulated body padlock with an insulated nylon shackle for use with this fuse lockout. Browse our range of safety padlocks to find your ideal solution.

    Application


  • Electrical Installation

  • Servicing and Maintenance

  • Workplace Safety

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy