RS PRO Red 1-Lock Lockout Stainless Steel, ABS, Brass Miniature Circuit Breaker Lockout, 7.65 mm

Subtotal (1 unit)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 121 unit(s) shipping from 23 November 2026
  • Plus 102 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.88

*price indicative

RS Stock No.:
221-5277
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Miniature Circuit Breaker Lockout

Colour

Red

Number of Locks

1

Material

Stainless Steel, ABS, Brass

Shackle Diameter

7.65mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Miniature Circuit Breaker Lockout - Twist Screw


When it comes to securing MCB’s RS PRO has the ideal solution for you. This handy device is the perfect tool for locking miniature circuit breakers prior to working on electrical equipment. It’s easy to install and will restrict personnel from switching on the circuit while an engineer is performing maintenance work.

How does it work?


Miniature circuit breaker lockouts can be applied to single or multi-pole breakers, to correctly install switch off the required circuit, hook the lockout underneath the lever then turn the twist screw until the flat pin grips the lever. Push down to lock into place then secure with a safety padlock via the aperture, now you are ready to work safely.

Features and Benefits


  • Safety lockout

  • Safe & effective

  • Material: PVC

  • Brass thread insert

  • Strong, durable, and corrosion-resistant

  • Flat twist screw

  • Compatible with single or multi-pole breakers

  • Padlocks available separately

  • Things to consider


    RS PRO offers a wide selection of shackle safety padlocks compatible with circuit breaker lockouts. Browse our range using the improved filters to find your ideal solution.

    Application


  • MCB’s

  • Electrical Installation

  • Servicing and Maintenance

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy