Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS Stock No.:
- 237-0522
- Mfr. Part No.:
- GATE VALVE LOCKOUTS GVLO 6.5-10 YELLOW
- Manufacturer:
- Brady
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 237-0522
- Mfr. Part No.:
- GATE VALVE LOCKOUTS GVLO 6.5-10 YELLOW
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9.53mm | |
| Standards/Approvals | ANSI Standard Z244, OSHA 29 Cfr 1910 .147 (4) (Ii) (A) (1)/(C) (5) (Ii) (C) (1) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9.53mm | ||
Standards/Approvals ANSI Standard Z244, OSHA 29 Cfr 1910 .147 (4) (Ii) (A) (1)/(C) (5) (Ii) (C) (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady gate valve lockout has unique knockout centre accommodates OS & Y or "rising stem" valves. Lockouts accept locks with shackles up to 9.53 mm diameter. Danger labels in English, Spanish and French are included.
Polypropylene body
Yellow in colour
318.30 mm (W) x 276.20 mm (H) x 267.21 mm (Diameter) x 76.20 mm (D) dimensions
-40 °C to 150 °C service temperature
Related links
- Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
