Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- RS Stock No.:
- 614-0390
- Mfr. Part No.:
- 805843
- Manufacturer:
- Brady
Subtotal (1 unit)*
€110.80
(exc. VAT)
€136.28
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.80 |
*price indicative
- RS Stock No.:
- 614-0390
- Mfr. Part No.:
- 805843
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Lockout Hasp | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Lockout Hasp | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lockout safety hasps
Safety system to lock out a power source. For example, when carrying out maintenance operations.
These safety hasps support up to six padlocks so that padlocks can be unlocked by multiple workers.
Supports padlock rings up to 9.5 mm.
Related links
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Martindale Yellow 6-Lock Lockout Steel Cable Lockout, 4 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
