ABUS White Lockout Tag Polypropylene, 9 mm
- RS Stock No.:
- 261-0861
- Mfr. Part No.:
- 77807
- Manufacturer:
- ABUS
Subtotal (1 box of 100 units)*
€49.85
(exc. VAT)
€61.32
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.85 | €0.499 |
*price indicative
- RS Stock No.:
- 261-0861
- Mfr. Part No.:
- 77807
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Tag | |
| Colour | White | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Tag | ||
Colour White | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS LOTO tag is tear-resistant, robust, reusable, and writable.
1 mounting point
9 mm shackle diameter
Related links
- ABUS White Lockout Tag Polypropylene, 9 mm
- RS PRO Lockout Tag Polypropylene
- ABUS Red Lockout Polypropylene, 9 mm
- ABUS Red Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
