ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- RS Stock No.:
- 218-4739
- Distrelec Article No.:
- 304-11-153
- Mfr. Part No.:
- P550
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€30.14
(exc. VAT)
€37.07
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.14 |
*price indicative
- RS Stock No.:
- 218-4739
- Distrelec Article No.:
- 304-11-153
- Mfr. Part No.:
- P550
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Industrial Plug Lock Out | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Industrial Plug Lock Out | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS power Plug Lockout 550.
High-quality polypropylene: long-lasting, robust and non-conductive
2 Sizes: For standard plugs or high-voltage plugs
Cable tunnel on both sides to secure plug connections
Warning stickers in different languages included
Related links
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
- Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red 1-Lock Lockout Polyester Lockout Device, 0.28125 in
- ABUS Red 1-Lock Lockout Plastic Lockout
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
