Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS Stock No.:
- 219-171
- Mfr. Part No.:
- ALP-03
- Manufacturer:
- Catu
Subtotal (1 unit)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.58 |
*price indicative
- RS Stock No.:
- 219-171
- Mfr. Part No.:
- ALP-03
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 3 | |
| Material | Plastic | |
| Shackle Diameter | 6mm | |
| Shackle Length | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 3 | ||
Material Plastic | ||
Shackle Diameter 6mm | ||
Shackle Length 115mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Catu Flexible nylon multiple hasp, its allows the simultaneous locking of the same equipment by several people. It is highly visible and easy installation.
Manufactured from heavy duty flexible nylon
Related links
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 3 mm
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 6 mm
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
