Spectrum Industrial Orange 3-Lock Lockout PUR Gate Valve Lockout
- RS Stock No.:
- 275-1263
- Mfr. Part No.:
- LOK004
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€71.06
(exc. VAT)
€87.40
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €71.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.64
(exc. VAT)
€43.84
(inc. VAT)
- RS Stock No.:
- 275-1263
- Mfr. Part No.:
- LOK004
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Orange | |
| Number of Locks | 3 | |
| Material | PUR | |
| Shackle Length | 167mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Orange | ||
Number of Locks 3 | ||
Material PUR | ||
Shackle Length 167mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial gate valve lockout that is simple solution for isolating gate valves, and suitable for hasps and padlocks.
Resistant to cracking and abrasion
Related links
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 3-Lock Valve Lockout Polyurethane Gate Valve Lockout
- Spectrum Industrial Orange Gate Valve Lockout
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 15-Lock Lockout Lockbox
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm

