Spectrum Industrial Orange 15-Lock Lockout Lockbox
- RS Stock No.:
- 275-1275
- Mfr. Part No.:
- LOK169
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€166.38
(exc. VAT)
€204.65
(inc. VAT)
Last RS stock
- Final 43 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €166.38 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€133.98
(exc. VAT)
€164.80
(inc. VAT)
- RS Stock No.:
- 275-1275
- Mfr. Part No.:
- LOK169
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Sub Type | Lockbox | |
| Product Type | Lockout | |
| Colour | Orange | |
| Number of Locks | 15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Sub Type Lockbox | ||
Product Type Lockout | ||
Colour Orange | ||
Number of Locks 15 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Spectrum Industrial wall mount lockbox that suitable for wall fixing or use as a mobile unit.
Carry handle for portability
Related links
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- Spectrum Industrial Orange/Yellow Polyurethane Cable Lockout
- Spectrum Industrial Orange Gate Valve Lockout
- Spectrum Industrial Red 1-Lock Lockout Safety Lockout, 3 mm
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit

