Spectrum Industrial Orange 3-Lock Lockout PUR Gate Valve Lockout
- RS Stock No.:
- 275-1264
- Mfr. Part No.:
- LOK005
- Manufacturer:
- Spectrum Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.14
(exc. VAT)
€75.20
(inc. VAT)
- RS Stock No.:
- 275-1264
- Mfr. Part No.:
- LOK005
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Orange | |
| Number of Locks | 3 | |
| Material | PUR | |
| Shackle Length | 167mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Orange | ||
Number of Locks 3 | ||
Material PUR | ||
Shackle Length 167mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial gate valve lockout that is simple solution for isolating gate valves, and suitable for hasps and padlocks.
Resistant to cracking and abrasion
Related links
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 3-Lock Valve Lockout Polyurethane Gate Valve Lockout
- Spectrum Industrial Orange Gate Valve Lockout
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 15-Lock Lockout Lockbox
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm

