Spectrum Industrial Yellow 1-Lock Nylon Safety Lockout, 6mm Shackle
- RS Stock No.:
- 275-1280
- Mfr. Part No.:
- LOK198-L
- Manufacturer:
- Spectrum Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-1280
- Mfr. Part No.:
- LOK198-L
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Type | Safety Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Lock Shackle Maximum Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Type Safety Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Nylon | ||
Lock Shackle Maximum Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial safety lockout padlocks that has ribbed nylon body for easy gripping and handling.
Long shackle
Related links
- Spectrum Industrial Black 1-Lock Nylon Safety Lockout, 6mm Shackle
- RS PRO Yellow 1-Lock Lockout Steel 6.35 mm
- RS PRO Yellow 1-Lock Lockout Aluminium 6.35 mm
- RS PRO Yellow 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Spectrum Industrial Blue 1-Lock Lockout Nylon Safety Lockout, 6 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Blue 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
