Brady Yellow 3-Lock Lockout Nylon Cable Lockout Device, 7 mm

Subtotal (1 unit)*

€79.23

(exc. VAT)

€97.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€79.23

*price indicative

RS Stock No.:
305-9213
Mfr. Part No.:
SCISSOR LOCKOUT: YELLOW SCISSOR LOCK W/3
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Cable Lockout Device

Colour

Yellow

Number of Locks

3

Material

Nylon

Shackle Diameter

7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

Scissor-Lock™ lockout


The Scissor-Lock™ lockout is a versatile and simple system to lockout various sources of energy and other equipment.

It includes a vinyl-coated steel cable, 91.4cm in length and a nylon lock that can be locked by one or more padlocks. Must be used with a padlock with a maximum shackle diameter of 19.05 mm. The length of the cable allows lockout of installations in areas deemed to be inaccessible or difficult to reach.

Resistant to chemical agents.

Related links