Brady Red Lockout Polypropylene Circuit Breaker Lockout Accessory
- RS Stock No.:
- 322-7860
- Mfr. Part No.:
- LOCKOUT CLEAT 277 VOLT GENERAL USE PK6
- Manufacturer:
- Brady
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 322-7860
- Mfr. Part No.:
- LOCKOUT CLEAT 277 VOLT GENERAL USE PK6
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout Accessory | |
| Colour | Red | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout Accessory | ||
Colour Red | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE

Circuit breaker switch lockout.
Security system for locking the 277 "no hole" circuit breaker switch .
This device is installed directly on the circuit breaker switch and is locked using a padlock.
Locking clamp (65404) available separately for securely locking either a 277 V or 480/600 V circuit breaker. Clamps are provided in batches of 6.
Related links
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Air Line Regulator Lockout, 3.81 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- Brady Black 7.137 mm
- RS PRO Black 9 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
